

2592230000 | |
---|---|
DigiKey Part Number | 281-2592230000-ND |
Manufacturer | |
Manufacturer Product Number | 2592230000 |
Description | MODULE,PLUG INSERT,EIA/TIA T568B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 8 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,88000 € | 31,88 € |
10 | 27,09000 € | 270,90 € |
25 | 25,39480 € | 634,87 € |
50 | 24,18320 € | 1.209,16 € |
100 | 23,02990 € | 2.302,99 € |
250 | 21,59000 € | 5.397,50 € |
Unit Price without VAT: | 31,88000 € |
---|---|
Unit Price with VAT: | 37,93720 € |