Surge Protection Device (SPD) 480VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591510000

DigiKey Part Number
281-2591510000-ND
Manufacturer
Manufacturer Product Number
2591510000
Description
VPU AC I 1 480/10
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
1.5 kV
Type
Type 1, Type 2
Voltage - Protection Level (VP) (2416)
2.1 kV
Form
Base + Module
Operating Temperature
-40°C ~ 85°C
Number of Poles
1
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
480VAC
Approval Agency
CE, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,91000 €141,91 €
Manufacturers Standard Package
Unit Price without VAT:141,91000 €
Unit Price with VAT:168,87290 €