
2591460000 | |
---|---|
DigiKey Part Number | 281-2591460000-ND |
Manufacturer | |
Manufacturer Product Number | 2591460000 |
Description | SPD TYPE 1/TYPE 2 300VAC MCOV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 50 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 150 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 291,24000 € | 291,24 € |
Unit Price without VAT: | 291,24000 € |
---|---|
Unit Price with VAT: | 346,57560 € |