Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591360000

DigiKey Part Number
281-2591360000-ND
Manufacturer
Manufacturer Product Number
2591360000
Description
SPD TYPE 1 350VAC MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
50 kA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Type 1
Features
Remote Signaling Contacts
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
CE, cURus, EAC, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,00000 €131,00 €
Manufacturers Standard Package
Unit Price without VAT:131,00000 €
Unit Price with VAT:155,89000 €