
2591100000 | |
|---|---|
DigiKey Part Number | 281-2591100000-ND |
Manufacturer | |
Manufacturer Product Number | 2591100000 |
Description | SPD TYPE 1 350VAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 350VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, EAC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,67000 € | 253,67 € |
| 5 | 210,22200 € | 1.051,11 € |
| 10 | 193,76900 € | 1.937,69 € |
| 50 | 160,02520 € | 8.001,26 € |
| Unit Price without VAT: | 253,67000 € |
|---|---|
| Unit Price with VAT: | 301,86730 € |

