Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591030000

DigiKey Part Number
281-2591030000-ND
Manufacturer
Manufacturer Product Number
2591030000
Description
VPU AC II 1 R 300/50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
150 kA
Part Status
Active
Voltage - Protection Rating (VPR)
900 V
Type
Type 2, Type 3
Voltage - Protection Level (VP) (2416)
1.5 kV
Form
Base + Module
Operating Temperature
-40°C ~ 85°C
Number of Poles
1
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Approval Agency
CE, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,46000 €83,46 €
1065,33000 €653,30 €
10062,69070 €6.269,07 €
Manufacturers Standard Package
Unit Price without VAT:83,46000 €
Unit Price with VAT:99,31740 €