
2589940000 | |
|---|---|
DigiKey Part Number | 281-2589940000-ND |
Manufacturer | |
Manufacturer Product Number | 2589940000 |
Description | CD-LID 200 GY |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 7.874" (200.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray |

