
2589350000 | |
|---|---|
DigiKey Part Number | 281-2589350000-ND |
Manufacturer | |
Manufacturer Product Number | 2589350000 |
Description | CD 40X80 4/6 GY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 1.575" (40.00mm) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Series | Width 3.150" (80.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |

