
2588670000 | |
|---|---|
DigiKey Part Number | 281-2588670000-ND |
Manufacturer | |
Manufacturer Product Number | 2588670000 |
Description | CBC-SP 5-50/25 V2 WT |
Customer Reference | |
Detailed Description | White Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.165" (4.20mm) 656' (200.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (5.99mm) |
Manufacturer Weidmüller | Material Polyethylene (PE) |
Packaging Bulk | Color White |
Part Status Obsolete | Length 656' (200.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -15°C ~ 60°C |
Type Attributes Convoluted, Corrugated | Heat Protection Flame Protected |
Diameter - Inside 0.165" (4.20mm) | Material Flammability Rating UL94 V-2 |

