
2585800000 | |
|---|---|
DigiKey Part Number | 281-2585800000-ND |
Manufacturer | |
Manufacturer Product Number | 2585800000 |
Description | LMF 5.08/08/180 3.5SN BN BX |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Push Button Actuated |
Number of Levels 1 | Color Brown |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |

