


2584850000 | |
|---|---|
DigiKey Part Number | 281-3961-ND |
Manufacturer | |
Manufacturer Product Number | 2584850000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.177" (4.00mm ~ 4.50mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,90800 € | 39,08 € |
| 30 | 3,61600 € | 108,48 € |
| 50 | 3,48780 € | 174,39 € |
| 100 | 3,32130 € | 332,13 € |
| 250 | 3,11336 € | 778,34 € |
| 500 | 2,96480 € | 1.482,40 € |
| 1.000 | 2,82340 € | 2.823,40 € |
| 2.500 | 2,64684 € | 6.617,10 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |


