

2584830000 | |
---|---|
DigiKey Part Number | 281-3959-ND |
Manufacturer | |
Manufacturer Product Number | 2584830000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.266" ~ 0.285" (6.75mm ~ 7.25mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.266" ~ 0.285" (6.75mm ~ 7.25mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,09000 € | 5,09 € |
10 | 4,32500 € | 43,25 € |
25 | 4,05440 € | 101,36 € |
50 | 3,86060 € | 193,03 € |
100 | 3,67630 € | 367,63 € |
250 | 3,44612 € | 861,53 € |
500 | 3,28172 € | 1.640,86 € |
1.000 | 3,12521 € | 3.125,21 € |
2.500 | 2,92978 € | 7.324,45 € |
Unit Price without VAT: | 5,09000 € |
---|---|
Unit Price with VAT: | 6,05710 € |