



2584810000 | |
|---|---|
DigiKey Part Number | 281-3957-ND |
Manufacturer | |
Manufacturer Product Number | 2584810000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products 2 ASI Cable Openings |
Manufacturer Weidmüller | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

