

2584800000 | |
---|---|
DigiKey Part Number | 281-3956-ND |
Manufacturer | |
Manufacturer Product Number | 2584800000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Bag | |
cms-part-status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 1 ASI Cable Opening | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4,33900 € | 43,39 € |
Unit Price without VAT: | 4,33900 € |
---|---|
Unit Price with VAT: | 5,16341 € |