



2584430000 | |
|---|---|
DigiKey Part Number | 281-3926-ND |
Manufacturer | |
Manufacturer Product Number | 2584430000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.866" ~ 0.906" (22.00mm ~ 23.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Panel Cutout Dimensions Square - 1.697" (43.10mm) |
Series | Diameter - Inside 0.866" ~ 0.906" (22.00mm ~ 23.00mm) |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,21400 € | 42,14 € |
| Unit Price without VAT: | 4,21400 € |
|---|---|
| Unit Price with VAT: | 5,01466 € |

