

2584260000 | |
---|---|
DigiKey Part Number | 281-3915-ND |
Manufacturer | |
Manufacturer Product Number | 2584260000 |
Description | INNER LOCKING FRAME, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Frame For Cabtite FR Sealing Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | Cabtite FR Sealing Frame | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 7,14400 € | 71,44 € |
Unit Price without VAT: | 7,14400 € |
---|---|
Unit Price with VAT: | 8,50136 € |