

2583790000 | |
---|---|
DigiKey Part Number | 281-3890-ND |
Manufacturer | |
Manufacturer Product Number | 2583790000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.787" ~ 0.827" (20.00mm ~ 21.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.787" ~ 0.827" (20.00mm ~ 21.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,66000 € | 4,66 € |
10 | 3,95700 € | 39,57 € |
25 | 3,70920 € | 92,73 € |
50 | 3,53200 € | 176,60 € |
100 | 3,36330 € | 336,33 € |
250 | 3,15268 € | 788,17 € |
500 | 3,00224 € | 1.501,12 € |
1.000 | 2,85908 € | 2.859,08 € |
2.500 | 2,68028 € | 6.700,70 € |
Unit Price without VAT: | 4,66000 € |
---|---|
Unit Price with VAT: | 5,54540 € |