

2583680000 | |
---|---|
DigiKey Part Number | 281-3883-ND |
Manufacturer | |
Manufacturer Product Number | 2583680000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 1.063" ~ 1.102" (27.00mm ~ 28.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 1.063" ~ 1.102" (27.00mm ~ 28.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4,57500 € | 45,75 € |
Unit Price without VAT: | 4,57500 € |
---|---|
Unit Price with VAT: | 5,44425 € |