



2583630000 | |
|---|---|
DigiKey Part Number | 281-3878-ND |
Manufacturer | |
Manufacturer Product Number | 2583630000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 1.260" ~ 1.299" (32.00mm ~ 33.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Series | Diameter - Inside 1.260" ~ 1.299" (32.00mm ~ 33.00mm) |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,79600 € | 47,96 € |
| 30 | 4,43800 € | 133,14 € |
| 50 | 4,28060 € | 214,03 € |
| 100 | 4,07630 € | 407,63 € |
| 250 | 3,82112 € | 955,28 € |
| 500 | 3,63882 € | 1.819,41 € |
| 1.000 | 3,46531 € | 3.465,31 € |
| 2.500 | 3,24863 € | 8.121,57 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

