2583530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2583530000

2583530000

DigiKey Part Number
281-3868-ND
Manufacturer
Manufacturer Product Number
2583530000
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
2 ASI Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
106,00800 €60,08 €
Manufacturers Standard Package
Unit Price without VAT:6,00800 €
Unit Price with VAT:7,14952 €