



2583400000 | |
|---|---|
DigiKey Part Number | 281-3860-ND |
Manufacturer | |
Manufacturer Product Number | 2583400000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10200 € | 31,02 € |
| 25 | 2,90680 € | 72,67 € |
| 50 | 2,76800 € | 138,40 € |
| 100 | 2,63580 € | 263,58 € |
| 250 | 2,47076 € | 617,69 € |
| 500 | 2,35284 € | 1.176,42 € |
| 1.000 | 2,24062 € | 2.240,62 € |
| 2.500 | 2,10048 € | 5.251,20 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

