
2583190000 | |
---|---|
DigiKey Part Number | 281-2583190000-ND |
Manufacturer | |
Manufacturer Product Number | 2583190000 |
Description | AUXILIARY CONNECTION (TERMINAL), |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Connection For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Number of Positions | 2 | |
For Use With/Related Products | A Series | |
Color | Black, Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 7,13000 € | 35,65 € |
Unit Price without VAT: | 7,13000 € |
---|---|
Unit Price with VAT: | 8,48470 € |