



2583090000 | |
---|---|
DigiKey Part Number | 281-2583090000-ND |
Manufacturer | |
Manufacturer Product Number | 2583090000 |
Description | TERM BLOCK, WIRE TAP/EXTENDER: P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Connection For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Number of Positions | 2 | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,34000 € | 8,34 € |
10 | 5,91200 € | 59,12 € |
25 | 5,22040 € | 130,51 € |
50 | 4,80000 € | 240,00 € |
100 | 4,45880 € | 445,88 € |
250 | 4,11048 € | 1.027,62 € |
500 | 3,91068 € | 1.955,34 € |
1.000 | 3,75452 € | 3.754,52 € |
Unit Price without VAT: | 8,34000 € |
---|---|
Unit Price with VAT: | 9,92460 € |