
2582530000 | |
---|---|
DigiKey Part Number | 281-2582530000-ND |
Manufacturer | |
Manufacturer Product Number | 2582530000 |
Description | AAP21 4 LI BL/OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 250V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 2,24060 € | 112,03 € |
Unit Price without VAT: | 2,24060 € |
---|---|
Unit Price with VAT: | 2,66631 € |