Parametric Equivalent

2582520000 | |
|---|---|
DigiKey Part Number | 281-2582520000-ND |
Manufacturer | |
Manufacturer Product Number | 2582520000 |
Description | AAP21 4 DT BL/OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 1 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2581710000 | Weidmüller | 0 | 281-2581710000-ND | 4,84640 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,84640 € | 242,32 € |
| Unit Price without VAT: | 4,84640 € |
|---|---|
| Unit Price with VAT: | 5,76722 € |


