



2581250000 | |
---|---|
DigiKey Part Number | 281-2581250000-ND |
Manufacturer | |
Manufacturer Product Number | 2581250000 |
Description | A2T 2.5 SNAPMARK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 19 A | |
Voltage - IEC | 550V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,50000 € | 5,50 € |
10 | 3,89700 € | 38,97 € |
25 | 3,42440 € | 85,61 € |
50 | 3,13300 € | 156,65 € |
100 | 2,89460 € | 289,46 € |
250 | 2,64904 € | 662,26 € |
500 | 2,50728 € | 1.253,64 € |
1.000 | 2,39604 € | 2.396,04 € |
Unit Price without VAT: | 5,50000 € |
---|---|
Unit Price with VAT: | 6,54500 € |