
2579480000 | |
|---|---|
DigiKey Part Number | 281-2579480000-ND |
Manufacturer | |
Manufacturer Product Number | 2579480000 |
Description | P BAG SET 9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Bag Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 6.69" L x 10.24" W x 1.97" H (170.0mm x 260.0mm x 50.0mm) | |
Material | - | |
Color | Black | |
Drawer Quantity | 7 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,02000 € | 457,02 € |
| Unit Price without VAT: | 457,02000 € |
|---|---|
| Unit Price with VAT: | 543,85380 € |

