
2576570000 | |
|---|---|
DigiKey Part Number | 281-2576570000-ND |
Manufacturer | |
Manufacturer Product Number | 2576570000 |
Description | S2C-SMT 3.50/04/90LF 1.5SN BK RL |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 9.5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Flange, Solder Retention |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.425" (10.80mm) |
Current - IEC 13.4A |

