
2575590000 | |
|---|---|
DigiKey Part Number | 281-2575590000-ND |
Manufacturer | |
Manufacturer Product Number | 2575590000 |
Description | BLDF 5.08/02/180LR SN BK BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (Mate), 4 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 (Mate), 4 (Input) | |
Positions Per Level | 2 (Mate), 4 (Input) | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20.8A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Push Button Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.974" (24.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,07717 € | 244,63 € |
| Unit Price without VAT: | 4,07717 € |
|---|---|
| Unit Price with VAT: | 4,85183 € |

