
2572820000 | |
---|---|
DigiKey Part Number | 281-2572820000-ND |
Manufacturer | |
Manufacturer Product Number | 2572820000 |
Description | WDU 4 SL/EN BL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw, Spring Clamp | |
Voltage - IEC | - | |
Voltage - UL | 690V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 3,47620 € | 173,81 € |
Unit Price without VAT: | 3,47620 € |
---|---|
Unit Price with VAT: | 4,13668 € |