
2571300000 | |
|---|---|
DigiKey Part Number | 281-2571300000-ND |
Manufacturer | |
Manufacturer Product Number | 2571300000 |
Description | VT-TM 1/18 HF-V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.71" L (5.4mm x 18.0mm) Yellow Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Category | Size 0.21" W x 0.71" L (5.4mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Thermoplastic Polyurethane (TPU) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,13745 € | 27,49 € |
| Unit Price without VAT: | 0,13745 € |
|---|---|
| Unit Price with VAT: | 0,16357 € |

