
2570230000 | |
---|---|
DigiKey Part Number | 281-2570230000-ND |
Manufacturer | |
Manufacturer Product Number | 2570230000 |
Description | A-SERIES, END BRACKET |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,42000 € | 14,20 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |