
2569890000 | |
---|---|
DigiKey Part Number | 281-2569890000-ND |
Manufacturer | |
Manufacturer Product Number | 2569890000 |
Description | ESG 7/10 MC NE TU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Turquoise | |
Length | 0.394" (10.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,26895 € | 53,79 € |
Unit Price without VAT: | 0,26895 € |
---|---|
Unit Price with VAT: | 0,32005 € |