
2568970000 | |
---|---|
DigiKey Part Number | 281-2568970000-ND |
Manufacturer | |
Manufacturer Product Number | 2568970000 |
Description | PRO TOP1 72W 24V 3A F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 410V | |
Voltage - Output 1 | 22.5 ~ 28.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 86W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,08000 € | 140,08 € |
10 | 123,11500 € | 1.231,15 € |
25 | 116,95160 € | 2.923,79 € |
50 | 112,49480 € | 5.624,74 € |
Unit Price without VAT: | 140,08000 € |
---|---|
Unit Price with VAT: | 166,69520 € |