
2568530000 | |
|---|---|
DigiKey Part Number | 281-2568530000-ND |
Manufacturer | |
Manufacturer Product Number | 2568530000 |
Description | HDC HP550 ABGH CR 1P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 1 Position Crimp |
Datasheet | Datasheet |
Category | Connector Type Insert |
Manufacturer Weidmüller | Gender Male |
Series | Number of Positions 1 |
Packaging Bulk | Termination Style Crimp |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,22000 € | 81,22 € |
| Unit Price without VAT: | 81,22000 € |
|---|---|
| Unit Price with VAT: | 96,65180 € |

