
2568140000 | |
|---|---|
DigiKey Part Number | 281-2568140000-ND |
Manufacturer | |
Manufacturer Product Number | 2568140000 |
Description | BLDF 5.08/02/180 SN BK BX PRT |
Customer Reference | |
Detailed Description | 2 (Mate), 4 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Last Time Buy | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 (Mate), 4 (Input) | Contact Mating Finish Tin |
Positions Per Level 2 (Mate), 4 (Input) | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.8A | Insulation Height 0.974" (24.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,21317 € | 385,58 € |
| Unit Price without VAT: | 3,21317 € |
|---|---|
| Unit Price with VAT: | 3,82367 € |

