
2568040000 | |
|---|---|
DigiKey Part Number | 281-2568040000-ND |
Manufacturer | |
Manufacturer Product Number | 2568040000 |
Description | LSF-SMT 5.08/03/90 1.5SN BK TU P |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 1,61737 € | 61,46 € |
| Unit Price without VAT: | 1,61737 € |
|---|---|
| Unit Price with VAT: | 1,92467 € |

