Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2567130000 | |
|---|---|
DigiKey Part Number | 2567130000-ND |
Manufacturer | |
Manufacturer Product Number | 2567130000 |
Description | 2567130000 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2567130000 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001850000 | Weidmüller | 104 | 1001850000-ND | 4,06000 € | Parametric Equivalent |
| 1766520000 | Weidmüller | 0 | 281-1766520000-ND | 2,48020 € | Parametric Equivalent |
| 1975380000 | Weidmüller | 0 | 1975380000-ND | 2,75140 € | Parametric Equivalent |
| 2567120000 | Weidmüller | 127 | 4381-2567120000-ND | 1,18000 € | Parametric Equivalent |
| 2567130000 | Weidmüller | 0 | 4381-2567130000-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,44480 € | 61,12 € |
| 84 | 2,09131 € | 175,67 € |
| 168 | 1,93833 € | 325,64 € |
| 252 | 1,86317 € | 469,52 € |
| 504 | 1,75587 € | 884,96 € |
| 1.008 | 1,67132 € | 1.684,69 € |
| 5.040 | 1,54018 € | 7.762,51 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |






