
2565990000 | |
---|---|
DigiKey Part Number | 281-2565990000-ND |
Manufacturer | |
Manufacturer Product Number | 2565990000 |
Description | HDC MBUS8 F AWG20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,48460 € | 348,46 € |
Unit Price without VAT: | 3,48460 € |
---|---|
Unit Price with VAT: | 4,14667 € |