
2565910000 | |
---|---|
DigiKey Part Number | 281-2565910000-ND |
Manufacturer | |
Manufacturer Product Number | 2565910000 |
Description | HDC MBUS4 F AWG22-20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 4,27940 € | 427,94 € |
Unit Price without VAT: | 4,27940 € |
---|---|
Unit Price with VAT: | 5,09249 € |