
2564960000 | |
|---|---|
DigiKey Part Number | 281-2564960000-ND |
Manufacturer | |
Manufacturer Product Number | 2564960000 |
Description | IE-PI-SCRJ-POF-QA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Silver |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Fastening Type Push-Pull |
Series | Housing Color Silver |
Packaging Bulk | Boot Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style SC | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Plug | Operating Temperature -40°C ~ 70°C |
Simplex/Duplex Duplex | Mating Cycles 500 |
Mode POF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,66500 € | 296,65 € |
| Unit Price without VAT: | 29,66500 € |
|---|---|
| Unit Price with VAT: | 35,30135 € |

