
2562950000 | |
|---|---|
DigiKey Part Number | 281-2562950000TR-ND - Tape & Reel (TR) 281-2562950000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2562950000 |
Description | RJ45C5 R1U 2.8N4G/Y RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Green - Yellow |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,98700 € | 29,87 € |
| 25 | 2,79920 € | 69,98 € |
| 50 | 2,66520 € | 133,26 € |
| 100 | 2,53810 € | 253,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41685 € | 483,37 € |
| 400 | 2,30148 € | 920,59 € |
| 600 | 2,23662 € | 1.341,97 € |
| 1.000 | 2,15749 € | 2.157,49 € |
| 1.400 | 2,10691 € | 2.949,67 € |
| 2.000 | 2,05461 € | 4.109,22 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

