Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2562920000 | |
|---|---|
DigiKey Part Number | 281-2562920000-ND |
Manufacturer | |
Manufacturer Product Number | 2562920000 |
Description | RJ45C5 T1U 2.8E4N TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Weidmüller | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Box | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA66), Nylon 6/6 |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2562930000 | Weidmüller | 0 | 281-2562930000-ND | 1,60065 € | Parametric Equivalent |
| RJE371881400 | Amphenol CS (Commercial Products) | 0 | 664-RJE371881400-ND | 1,62911 € | Parametric Equivalent |
| RJE3718814A0 | Amphenol CS (Commercial Products) | 0 | 664-RJE3718814A0-ND | 2,31992 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,63571 € | 229,00 € |
| Unit Price without VAT: | 1,63571 € |
|---|---|
| Unit Price with VAT: | 1,94649 € |




