2562900000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,60065 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2562900000

DigiKey Part Number
281-2562900000-ND
Manufacturer
Manufacturer Product Number
2562900000
Description
RJ45C5 T1D 3.3E4N TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Weidmüller
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5
Packaging
Box
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA66), Nylon 6/6
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2562910000Weidmüller0281-2562910000-ND1,60065 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,65358 €198,43 €
Manufacturers Standard Package
Unit Price without VAT:1,65358 €
Unit Price with VAT:1,96776 €