



2562600000 | |
---|---|
DigiKey Part Number | 281-2562600000-ND |
Manufacturer | |
Manufacturer Product Number | 2562600000 |
Description | WSI 6/LD 250AC LLC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,47000 € | 23,47 € |
10 | 16,86400 € | 168,64 € |
25 | 15,12320 € | 378,08 € |
50 | 14,09420 € | 704,71 € |
100 | 13,27400 € | 1.327,40 € |
250 | 12,45076 € | 3.112,69 € |
500 | 11,98474 € | 5.992,37 € |
Unit Price without VAT: | 23,47000 € |
---|---|
Unit Price with VAT: | 27,92930 € |