
2562590000 | |
|---|---|
DigiKey Part Number | 281-2562590000-ND |
Manufacturer | |
Manufacturer Product Number | 2562590000 |
Description | WSI 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 6.3 A |
Packaging Bulk | Voltage - UL 500V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 10,15700 € | 101,57 € |
| 25 | 9,03560 € | 225,89 € |
| 50 | 8,36380 € | 418,19 € |
| 100 | 7,82410 € | 782,41 € |
| 250 | 7,27812 € | 1.819,53 € |
| 500 | 6,96718 € | 3.483,59 € |
| 1.000 | 6,72533 € | 6.725,33 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |

