



2561940000 | |
|---|---|
DigiKey Part Number | 281-8920-ND |
Manufacturer | |
Manufacturer Product Number | 2561940000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 150V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 13mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 17,18700 € | 171,87 € |
| 25 | 15,41480 € | 385,37 € |
| 50 | 14,36720 € | 718,36 € |
| 100 | 13,53260 € | 1.353,26 € |
| 250 | 12,69504 € | 3.173,76 € |
| 500 | 12,22090 € | 6.110,45 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

