
2561670000 | |
---|---|
DigiKey Part Number | 281-2561670000-ND |
Manufacturer | |
Manufacturer Product Number | 2561670000 |
Description | ZQV 4N/32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 32 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,05000 € | 19,05 € |
10 | 16,19400 € | 161,94 € |
25 | 15,17920 € | 379,48 € |
50 | 14,45480 € | 722,74 € |
100 | 13,76530 € | 1.376,53 € |
250 | 12,90428 € | 3.226,07 € |
500 | 12,28916 € | 6.144,58 € |
Unit Price without VAT: | 19,05000 € |
---|---|
Unit Price with VAT: | 22,66950 € |