
2561610000 | |
---|---|
DigiKey Part Number | 281-2561610000-ND |
Manufacturer | |
Manufacturer Product Number | 2561610000 |
Description | ZQV 4N/30 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 30 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,25000 € | 18,25 € |
10 | 15,51200 € | 155,12 € |
25 | 14,54080 € | 363,52 € |
50 | 13,84700 € | 692,35 € |
100 | 13,18640 € | 1.318,64 € |
250 | 12,36160 € | 3.090,40 € |
500 | 11,77234 € | 5.886,17 € |
Unit Price without VAT: | 18,25000 € |
---|---|
Unit Price with VAT: | 21,71750 € |