
2561060000 | |
---|---|
DigiKey Part Number | 281-2561060000-ND |
Manufacturer | |
Manufacturer Product Number | 2561060000 |
Description | HDC 64D SBU 2M25G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 3.307" H (120.00mm x 43.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,37000 € | 31,37 € |
10 | 26,66300 € | 266,63 € |
25 | 24,99400 € | 624,85 € |
50 | 23,80180 € | 1.190,09 € |
100 | 22,66650 € | 2.266,65 € |
250 | 21,24936 € | 5.312,34 € |
Unit Price without VAT: | 31,37000 € |
---|---|
Unit Price with VAT: | 37,33030 € |